The IRS2530DSPBF is an automotive DC/DC controller from Infineon, designed for use in automotive applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a nominal supply voltage of 14 volts and can handle input voltages between 11.6 and 16.6 volts. It is packaged in a ROHS compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Infineon IRS2530DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2530DSPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 16.6 |
| Input Voltage-Min | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2530DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.