The IRS2607DSPBF is a full bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 125°C. It features 8 terminals and a dual terminal position. The device is available in an R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. The IRS2607DSPBF is designed for automotive applications, with a supply voltage range of 10V to 20V and a nominal supply voltage of 15V.
Sign in to ask questions about the Infineon IRS2607DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2607DSPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2607DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.