8-terminal, dual-terminal, voltage-mode switching regulator with a maximum switching frequency of 500kHz. Housed in an 8-pin SOIC package (JEDEC PDSO-G8, MS-012AA), this RoHS compliant component operates within an input voltage range of 12V to 18V. Features a single function and measures 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Infineon IRS27952STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS27952STRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS27952STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.