This 23-pin DIP integrated circuit features a dual-function design with a nominal supply voltage of 15V, maximum supply voltage of 16.5V, and minimum supply voltage of 13.5V. The JEDEC package code is R-XDMA-T23, with a width of 12mm and a length of 29mm. The IC has a single function and 23 terminals, with terminals positioned in a dual configuration.
Sign in to ask questions about the Infineon IRSM505-024DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRSM505-024DA technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM505-024DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.