Sign in to ask questions about the Infineon IRSM836-024MATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRSM836-024MATR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| Supply Voltage-Nom (Vsup) | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM836-024MATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.