Infineon IRSM836-084MA technical specifications.
| Number of Terminals | 39 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N39 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM836-084MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.