This 36-terminal power management IC features a quad flat no-lead (QFN) package with a width and length of 12mm. It operates within a supply voltage range of 11.5V to 18.5V. The device has a single function and is designed for use in motor driver applications.
Sign in to ask questions about the Infineon IRSM836-084MATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRSM836-084MATR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQMA-N36 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM836-084MATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.