This commercial temperature DC/DC controller is available in a plastic SOIC-24 package. It has 24 terminals and a single function. The device operates within a temperature range of 0 to 70°C, making it suitable for commercial applications.
Sign in to ask questions about the Infineon IRU3018CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRU3018CW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRU3018CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.