The IRU3027CW is a commercial temperature DC/DC controller from Infineon. It features a single function and operates within a temperature range of 0 to 70°C. The device is packaged in a 28-pin SOIC package with dimensions of 7.5mm in width and 17.83mm in length. The IRU3027CW is a semiconductor product designed for use in power management applications.
Sign in to ask questions about the Infineon IRU3027CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRU3027CW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.83 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRU3027CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.