The IRU3037ACSPBF is a commercial-grade DC/DC controller with 8 terminals, operating within a temperature range of 0 to 70°C. It features a single function and a terminal position of dual. The device is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package type, suitable for surface mount applications.
Sign in to ask questions about the Infineon IRU3037ACSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRU3037ACSPBF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRU3037ACSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.