The IRU3037CFTRPBF is a commercial DC/DC controller from Infineon, operating within a temperature range of 0°C to 70°C. It features a single function and 8 terminals, with a terminal position of dual. The device is packaged in a plastic TSSOP-8 package, measuring 3mm in width and 4.4mm in length. It can handle input voltages between 4.15V and 12V.
Sign in to ask questions about the Infineon IRU3037CFTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRU3037CFTRPBF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRU3037CFTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.