
The ISOFACE 8-channel parallel interface IC from Infineon features a maximum operating temperature of 125°C and a maximum power dissipation of 3.3W. It is available in a 0.430 inch, green, plastic SOP-36 package and is RoHS compliant. The device has a maximum output current of 1.4A and an on-state resistance of 150mR. It is suitable for use in applications where high current and low resistance are required, such as in industrial control systems and automotive electronics.
Infineon ISO1H801G technical specifications.
| Halogen Free | Halogen Free |
| Input Type | PARALLEL |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 3.3W |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1H801G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
