The ISO1H801GAUMA1 is a 36-pin dual half bridge peripheral driver IC from Infineon, featuring a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It has a JEDEC package code of R-PDSO-G36, with a width of 11mm and a length of 15.9mm. The IC has 36 pins and supports a single function. It is designed for use in a variety of applications, including those requiring a half bridge based peripheral driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ISO1H801GAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ISO1H801GAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.