36-terminal, buffer/inverter based peripheral driver IC with 8 drivers, capable of 0.7A output. Features a supply voltage range of 3V to 5.5V with a nominal 3.3V. Operates across a temperature range of -25°C to 125°C. Packaged in a 36-pin PDSO (R-PDSO-G36) with dual terminal positioning, measuring 15.9mm in length and 11mm in width.
Infineon ISO1H811GAUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ISO1H811GAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.