Infineon ISO1H812G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 3.3W |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1H812G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
