Sign in to ask questions about the Infineon ISO1H815G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISO1H815G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Type | PARALLEL |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1H815G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
