36-terminal, dual-position, PDSO36 (R-PDSO-G36) peripheral driver featuring a half-bridge architecture. This integrated circuit provides 8 driver channels, capable of delivering up to 4.4A. Designed for interface applications, it offers robust control for peripheral devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ISO1H815GAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISO1H815GAUMA1 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Pin Count | 36 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ISO1H815GAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.