Sign in to ask questions about the Infineon ISO1I811T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISO1I811T technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1I811T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
