
8-channel unidirectional interface circuit in a 48-pin TSSOP package. Features 8 outputs and a nominal input voltage of 5.5V. Designed for surface mount applications with a wide operating temperature range from -40°C to 85°C. This halogen-free and lead-free component is RoHS compliant.
Infineon ISO1I813TXUMA1 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1I813TXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
