
CMOS peripheral driver IC featuring one buffer/inverter channel with a 700mA output current capability. This SOT223-4 packaged component operates from a 5V to 34V supply voltage range, delivering up to 1.5A maximum output current. With a 160mR on-state resistance and 1.8W power dissipation, it supports a load current of 700mA and operates between -30°C and 85°C. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Infineon ISP452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISP452 technical specifications.
| Package/Case | SOT |
| Current | 700mA |
| Height | 1.6mm |
| Length | 6.5mm |
| Load Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 160mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| Voltage | 40V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
