
Single-channel, high-side buffer/inverter peripheral driver with a maximum output current of 700mA. Features over-voltage and over-temperature fault protection, operating from -30°C to 85°C. This surface-mount component, housed in a SOT-223 package, offers a maximum supply voltage of 34V and a nominal input voltage of 40V. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Infineon ISP452HUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISP452HUMA1 technical specifications.
| Package/Case | SOT-223 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 40V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP452HUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
