
The ISP742RIFUMA1 is a high side driver IC from Infineon, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and is packaged in a halogen-free, lead-free SOIC-8 package. The device provides a maximum output current of 400mA and a maximum supply voltage of 34V. It also offers fault protection against over voltage and over temperature conditions. The ISP742RIFUMA1 is RoHS compliant and is available in a tape and reel packaging format.
Infineon ISP742RIFUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| RoHS | Compliant |
No datasheet is available for this part.
