
CMOS peripheral driver IC with 1.7A current capability, featuring over-voltage and over-temperature fault protection. This high-side driver operates with a 6V to 52V supply voltage and provides a 1.3A maximum output current. The device is housed in a green, plastic SOIC package with dimensions of 5mm length, 4mm width, and 1.45mm height. It offers an on/off interface and a maximum power dissipation of 1.5W, with a minimum operating temperature of -30°C and a maximum of 85°C.
Sign in to ask questions about the Infineon ISP752R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISP752R technical specifications.
| Package/Case | SOIC |
| Current | 1.7A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.45mm |
| Interface | On/Off |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 800uA |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 800uA |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP752R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
