
High-side driver IC with 1.7A peak current capability and 1.3A continuous load current. Features over-voltage and over-temperature fault protection. Operates from a 6V to 52V supply voltage with a maximum input voltage of 16V. Offers a low on-state resistance of 200mR. Packaged in a green SOIC (SOP-8) surface-mount package, 5mm x 4mm x 1.45mm, supplied on tape and reel.
Sign in to ask questions about the Infineon ISP752RFUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISP752RFUMA1 technical specifications.
| Package/Case | SOIC |
| Current | 1.7A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.45mm |
| Interface | On/Off |
| Length | 5mm |
| Load Current | 1.3A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 800uA |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 6V |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Configuration | High Side |
| Output Current | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP752RFUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
