
Peripheral driver IC featuring a single-channel, high-side output configuration. Operates with a minimum input voltage of 6V and a maximum supply voltage of 52V, delivering up to 1.3A output current. Boasts a low on-state resistance of 200mR and a maximum power dissipation of 1.5W. Suitable for a wide operating temperature range from -30°C to 85°C. Packaged in a green, lead-free SOIC (DSO-8) package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ISP752TFUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current | 1.7A |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 800uA |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 6V |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Configuration | High Side |
| Output Current | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 180us |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP752TFUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
