Sign in to ask questions about the Infineon ISP762T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ISP762T technical specifications.
| Package/Case | SOIC |
| Current | 2.4A |
| Height | 1.45mm |
| Length | 5mm |
| Load Current | 2.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Output Current per Channel | 2.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 500uA |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP762T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
