
The ISP772T is a single-channel, high-current driver IC from Infineon, packaged in a SOP8 package. It operates within a temperature range of -30°C to 85°C and can handle a maximum power dissipation of 1.5W. The IC has a maximum supply voltage of 34V and a minimum supply voltage of 5V. It draws a supply current of 800uA and features an on-state resistance of 50mΩ. The ISP772T is RoHS compliant and available in tape and reel packaging.
Infineon ISP772T technical specifications.
| Package/Case | SOIC |
| Current | 3.1A |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 17A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Current per Channel | 3.1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 800uA |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP772T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
