
High-side driver IC with 2.6A maximum output current, featuring over-voltage and over-temperature fault protection. This surface-mount SOIC package offers a single output with an on/off interface and operates within a temperature range of -30°C to 85°C. Designed for peripheral driving applications, it is RoHS compliant and supplied in cut tape packaging.
Infineon ISP772TFUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP772TFUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
