
The ITS4060SSJNXUMA1 is a surface mount high side driver from Infineon, featuring a maximum operating temperature range of -40°C to 125°C. It has a maximum output current of 2.6A and a maximum power dissipation of 1.5W. The device is packaged in a SOIC package and is compliant with RoHS regulations. It is designed for use with an operating supply voltage of 34V and has a supply current of 800uA. The ITS4060SSJNXUMA1 also provides fault protection against over voltage and over temperature conditions.
Sign in to ask questions about the Infineon ITS4060SSJNXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS4060SSJNXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4060SSJNXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
