
The ITS4100SSJNXUMA1 is a high side driver from Infineon with a maximum output current of 2A and a maximum supply voltage of 34V. It operates within a temperature range of -40°C to 125°C and is available in a SOIC package. The device features fault protection against over voltage and over temperature conditions. It is compliant with RoHS regulations and is suitable for surface mount applications.
Infineon ITS4100SSJNXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4100SSJNXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
