
The ITS410E2E3043 is a hot swap controller from Infineon, packaged in a TO-220-5 case and designed for through hole mounting. It operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 50W and has an on-state resistance of 190mΩ. It is designed for use in applications requiring high current handling, such as in power supplies and industrial control systems.
Infineon ITS410E2E3043 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 190mR |
| Operating Supply Voltage | 42V |
| Output Current | 1.6A |
| Output Current per Channel | 1.8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS410E2E3043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
