Power Switch Hi Side 1.6A 5-Pin(5+Tab) TO-220AB
Infineon ITS410E2HKSA1 technical specifications.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 42V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1.6A |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS410E2HKSA1 to view detailed technical specifications.
No datasheet is available for this part.