Surface mount current limit switch with one input and one output, operating from 4.9V to 60V. Features a load current capability of 1.2A and an output current of 200mA. This RoHS compliant component has an on-state resistance of 1.5 Ohms and a power dissipation of 1.7W. Packaged in a SOT-223 case, it supports a maximum operating temperature of 85°C and a minimum of -30°C.
Infineon ITS4140NHUMA1 technical specifications.
| Package/Case | SOT-223 |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Load Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Nominal Input Voltage | 60V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current | 200mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4140NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
