
Buffer/Inverter Based Peripheral Driver, 0.2A, PDSO4, GREEN, PLASTIC, SOT223, 4 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
