
Single-channel, high-side MOS peripheral driver with 700mA output current. Features over-voltage and over-temperature fault protection, operating from a 12V to 45V supply. Packaged in a SOT-223 (PDSO4) surface-mount case, this RoHS compliant component offers a maximum power dissipation of 1.4W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ITS4141N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Current | 700mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.6mm |
| Interface | On/Off |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| Voltage | 48V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4141N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
