The ITS4141NXT is a surface mount driver from Infineon, packaged in a SOT-223 case. It operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 1.4W. The device is designed to handle an output current of 700mA and has a supply current of 1mA. It is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
