
Single-channel MOS peripheral driver with 1.4A load current and 200mR on-state resistance. Operates from a 12V to 45V supply voltage, featuring a nominal input voltage of 45V. Packaged in a SOT-223 surface mount case with a height of 1.7mm, this component offers turn-on delay of 50µs and turn-off delay of 75µs. RoHS compliant and lead-free, it has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ITS4142NHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Drain to Source Resistance | 200mR |
| Halogen Free | Not Halogen Free |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Load Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Input Voltage | 45V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Current | 1.4A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-Off Delay Time | 75us |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4142NHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
