
The ITS4142NXT is a surface mount power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum output current of 1.4A and a power dissipation of 1.4W. The device is packaged in a SOT-223 package and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
