
Single-channel, buffer/inverter based peripheral driver IC for interface applications. Features a maximum operating voltage of 60V and a maximum supply current of 300µA. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 1.7W. Packaged in a SOT-223-4 surface mount case, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ITS41K0SMENHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ITS41KOS |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS41K0SMENHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
