Infineon ITS4200SMENHUMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Configuration | High Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4200SMENHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
