
Single-channel, high-side peripheral driver IC in SOT-223-4 surface mount package. Features over-voltage and over-temperature fault protection. Operates with a supply voltage up to 45V, offering a maximum output current of 700mA and a low on-resistance of 320mR. Nominal input voltage is 13.5V, with a maximum power dissipation of 1.4W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ITS4200SMEOHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | High Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Resistance | 320mR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4200SMEOHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
