
High-side driver IC featuring a single-channel, buffer/inverter configuration. Delivers up to 1.4A maximum output current with a low 320mR on-resistance. Operates from a 45V supply voltage, with a nominal input voltage of 13.5V. Integrated fault protection includes over-voltage and over-temperature capabilities. Packaged in a SOT-223-4 surface-mount format, this RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ITS4200SMEPHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | High Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 320mR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4200SMEPHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
