
Single-channel, high-side peripheral driver IC in a SOIC package. Features over-voltage and over-temperature fault protection, with a maximum output current of 1.2A and a maximum supply voltage of 52V. Operates from -40°C to 125°C with a maximum power dissipation of 1.4W. This surface-mount component offers a simple ON/OFF interface and is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Infineon ITS4200SSJDXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS4200SSJDXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 52V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4200SSJDXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
