
The ITS428L2 is a single-channel PROFET IC from Infineon, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 41V and a maximum output current of 17A. The device is packaged in a TO-252-5 case and is lead-free and halogen-free. It is RoHS compliant and suitable for use in a variety of applications.
Infineon ITS428L2 technical specifications.
| Package/Case | TO-252-5 |
| Current | 7A |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 17A |
| Max Power Dissipation | 75W |
| Max Supply Voltage | 41V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Current per Channel | 7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 800uA |
| Voltage | 16V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS428L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
