
Peripheral driver IC featuring a single-channel, buffer/inverter configuration. This surface-mount component offers a maximum output current of 5.8A and a load current capability of 17A. Operating within a temperature range of -30°C to 85°C, it supports a maximum supply voltage of 41V. Packaged in a TO-252 plastic housing, this RoHS compliant device is supplied on tape and reel.
Infineon ITS428L2ATMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Load Current | 17A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 41V |
| Mount | Surface Mount |
| Nominal Input Voltage | 41V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS428L2ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
