
Single-channel, high-side NMOS peripheral driver with 400mA max output current. Features over-voltage and over-temperature fault protection, operating from a 34V supply. This surface-mount integrated circuit, housed in a PDSO8 (DSO-8) package, offers a 600mR on-resistance and a nominal input voltage of 13.5V. Designed for interface applications, it operates within a temperature range of -40°C to 125°C and is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Infineon ITS4300SSJDXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS4300SSJDXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4300SSJDXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
