The ITS621L1E3220HKSA1 is a dual high-side hot swap controller from Infineon, featuring a TO-220-7 package and a maximum operating temperature range of -30°C to 85°C. It provides fault protection against over voltage and over temperature conditions. The device is designed for high power dissipation, with a maximum rating of 75W. It is suitable for through-hole mounting and is available in rail or tube packaging.
Infineon ITS621L1E3220HKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Series | PROFET® |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS621L1E3220HKSA1 to view detailed technical specifications.
No datasheet is available for this part.