
4-channel MOS peripheral driver IC with 34V drain-to-source voltage and 1.9A load current. Features 4 independent outputs, each capable of 2.9A output current, with a maximum supply voltage of 34V and a minimum of 5V. This surface-mount device offers 165mR on-state resistance and 3.6W power dissipation, operating within a -30°C to 85°C temperature range. Packaged in a 20-pin SOIC (DSO-20) on tape and reel, this RoHS compliant component is designed for interface applications.
Sign in to ask questions about the Infineon ITS711L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS711L1 technical specifications.
| Package/Case | SOIC |
| Current | 4.4A |
| Drain to Source Voltage (Vdss) | 34V |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Load Current | 1.9A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 165mR |
| Output Current per Channel | 2.9A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Voltage | 34V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS711L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
