Peripheral driver IC featuring four channels, designed for interface applications. This buffer/inverter driver supports a maximum supply voltage of 34V and a load current of 1.9A, with an output current per channel of 2.9A and a maximum output current of 7.5A. It operates within a temperature range of -30°C to 85°C and offers a low on-state resistance of 200mR. Packaged in a 20-pin SOIC (DSO-20) format, this lead-free and RoHS-compliant component is suitable for surface-mount technology.
Sign in to ask questions about the Infineon ITS711L1FUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS711L1FUMA1 technical specifications.
| Package/Case | SOIC |
| Current | 4.4A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 34V |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Load Current | 1.9A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 3.6W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 200mR |
| Output Current | 4.1A |
| Output Current per Channel | 2.9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 165mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 34V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS711L1FUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
