
4-channel peripheral driver IC featuring 40V drain-to-source voltage and 5.3A output current. This SOIC-packaged component offers 2.6A output current per channel with a low 110mR on-state resistance. Maximum power dissipation is 3.6W, with a supply current of 1.9mA. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ITS716G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS716G technical specifications.
| Package/Case | SOIC |
| Current | 5.3A |
| Drain to Source Voltage (Vdss) | 40V |
| Height | 2.45mm |
| Length | 12.8mm |
| Load Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 3.6W |
| Max Supply Current | 1.9mA |
| Max Supply Voltage | 40V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 110mR |
| Output Current | 5.3A |
| Output Current per Channel | 2.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.9mA |
| Voltage | 40V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS716G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
